Part Details for LBE6SG-T2V1-35-46-30-R18 by ams OSRAM Group
Overview of LBE6SG-T2V1-35-46-30-R18 by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Y-RH850-X1X-T2-V1 | Renesas Electronics Corporation | Renesas Piggyback Evaluation Board for RH850/F1x (176 pin package) | |
Y-RH850-X1X-MB-T2-V1-JP | Renesas Electronics Corporation | Renesas Piggyback Evaluation Board for RH850/F1x (176 pin package) |
Price & Stock for LBE6SG-T2V1-35-46-30-R18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65113A1394
|
Avnet Americas | LED Single Chip Blue 470nm 50mA 4-Pin PLCC T/R - Tape and Reel (Alt: Q65113A1394) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1244 | Buy Now |
DISTI #
LB E6SG-T2V1-35-46-30-R18
|
Avnet Asia | LED Single Chip Blue 470nm 50mA 4-Pin PLCC T/R (Alt: LB E6SG-T2V1-35-46-30-R18) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1283 / $0.1435 | Buy Now |
DISTI #
Q65113A1394
|
EBV Elektronik | LED Single Chip Blue 470nm 50mA 4-Pin PLCC T/R (Alt: Q65113A1394) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |