Part Details for LBE2009SA by NXP Semiconductors
Overview of LBE2009SA by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LBE2009SA
LBE2009SA CAD Models
LBE2009SA Part Data Attributes
|
LBE2009SA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LBE2009SA
NXP Semiconductors
TRANSISTOR S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DISK BUTTON, O-CRDB-F4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Additional Feature | HIGH RELIABILITY, WITH EMITTER BALLASTING RESISTORS | |
Case Connection | EMITTER | |
Collector Current-Max (IC) | 0.25 A | |
Collector-Emitter Voltage-Max | 16 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
Highest Frequency Band | S BAND | |
JESD-30 Code | O-CRDB-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 3.5 W | |
Power Gain-Min (Gp) | 9 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for LBE2009SA
This table gives cross-reference parts and alternative options found for LBE2009SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBE2009SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LBE2009S | NXP Semiconductors | Check for Price | TRANSISTOR S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, CERAMIC, SOT-441A, 4 PIN, BIP RF Small Signal | LBE2009SA vs LBE2009S |