Part Details for LBC876-K1L2-1 by Infineon Technologies AG
Overview of LBC876-K1L2-1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LBC876-K1L2-1
LBC876-K1L2-1 CAD Models
LBC876-K1L2-1 Part Data Attributes:
|
LBC876-K1L2-1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
LBC876-K1L2-1
Infineon Technologies AG
Single Color LED, Blue, Colorless Clear
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 4.2 V | |
JESD-609 Code | e0 | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Nom | 12.55 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.65 mm | |
Packing Method | TR | |
Peak Wavelength | 428 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.4 mm | |
Viewing Angle | 120 deg |