Part Details for LBC876-J1K1-1 by OSRAM GmbH
Overview of LBC876-J1K1-1 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LBC876-J1K1-1
LBC876-J1K1-1 CAD Models
LBC876-J1K1-1 Part Data Attributes
|
LBC876-J1K1-1
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LBC876-J1K1-1
OSRAM GmbH
SINGLE COLOR LED, BLUE, SMT, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | SMT, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | SIDE VIEW | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Nom | 6.75 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.65 mm | |
Packing Method | TR | |
Peak Wavelength | 428 nm | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 5.4 mm | |
Viewing Angle | 120 deg |