Part Details for LBC857BDW1T1 by LRC Leshan Radio Co Ltd
Overview of LBC857BDW1T1 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for LBC857BDW1T1
LBC857BDW1T1 CAD Models
LBC857BDW1T1 Part Data Attributes
|
LBC857BDW1T1
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LBC857BDW1T1
LRC Leshan Radio Co Ltd
Small Signal Bipolar Transistor, 0.1A I(C), PNP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 220 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.38 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 100 MHz |