Part Details for LBC850BLT1G by LRC Leshan Radio Co Ltd
Overview of LBC850BLT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBC850BLT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ |
Part Details for LBC850BLT1G
LBC850BLT1G CAD Models
LBC850BLT1G Part Data Attributes:
|
LBC850BLT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LBC850BLT1G
LRC Leshan Radio Co Ltd
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.225 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for LBC850BLT1G
This table gives cross-reference parts and alternative options found for LBC850BLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBC850BLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847BS-7 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | LBC850BLT1G vs BC847BS-7 |
BC847BPN-AU_R2_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | LBC850BLT1G vs BC847BPN-AU_R2_00001 |
BC847B | Transistor | Taiwan Semiconductor | LBC850BLT1G vs BC847B |
BC847BS-AU_R2_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | LBC850BLT1G vs BC847BS-AU_R2_000A1 |
BC847BPN/T2 | Small Signal Bipolar Transistor | Nexperia | LBC850BLT1G vs BC847BPN/T2 |
934056535115 | Small Signal Bipolar Transistor | Nexperia | LBC850BLT1G vs 934056535115 |
BC847BS/T2 | Small Signal Bipolar Transistor | Nexperia | LBC850BLT1G vs BC847BS/T2 |
BC847BPN-AU_R2_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | LBC850BLT1G vs BC847BPN-AU_R2_000A1 |
BC847BS-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | LBC850BLT1G vs BC847BS-7-F |
BC847BPN-AU_R1_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | LBC850BLT1G vs BC847BPN-AU_R1_000A1 |