Part Details for LBC817-25WT1G by LRC Leshan Radio Co Ltd
Overview of LBC817-25WT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for LBC817-25WT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
DISTI #
LBC817-25WT1G
|
Avnet Asia | Trans GP BJT NPN 45V 0.5A 3-Pin SC-70 T/R (Alt: LBC817-25WT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for LBC817-25WT1G
LBC817-25WT1G CAD Models
LBC817-25WT1G Part Data Attributes:
|
LBC817-25WT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LBC817-25WT1G
LRC Leshan Radio Co Ltd
Small Signal Bipolar Transistor, 0.5A I(C), NPN,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Transition Frequency-Nom (fT) | 100 MHz |