Part Details for LBC817-25DPMT1G by LRC Leshan Radio Co Ltd
Overview of LBC817-25DPMT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for LBC817-25DPMT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ |
Part Details for LBC817-25DPMT1G
LBC817-25DPMT1G CAD Models
LBC817-25DPMT1G Part Data Attributes:
|
LBC817-25DPMT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LBC817-25DPMT1G
LRC Leshan Radio Co Ltd
Small Signal Bipolar Transistor, 0.5A I(C), NPN and PNP,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
DC Current Gain-Min (hFE) | 160 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 100 MHz |