-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R3520
|
Newark | Inductor, 6.8Uh, 620Ma, 20%, 50Mhz, Inductance:6.8µh, Dc Resistance Max:0.12Ohm, Self Resonant Frequency:50Mhz, Dc Current Rating:620Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Lb Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden LBC3225T6R8MR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.0980 / $0.1660 | Buy Now |
DISTI #
587-2433-1-ND
|
DigiKey | FIXED IND 6.8UH 620MA 120MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26193 In Stock |
|
$0.0450 / $0.1600 | Buy Now |
DISTI #
84R3520
|
Avnet Americas | Wirewound Inductor, 6.8 uH, 120 Milliohm, ± 20%, 50 MHz, 620 mA, 1210 [3225 Metric] - Product that comes on tape, but is not reeled (Alt: 84R3520) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 1000 Partner Stock |
|
$0.0980 / $0.1660 | Buy Now |
DISTI #
LBC3225T6R8MR
|
Avnet Americas | Wirewound Inductor, 6.8 uH, 120 Milliohm, ± 20%, 50 MHz, 620 mA, 1210 [3225 Metric] - Tape and Reel (Alt: LBC3225T6R8MR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0653 | Buy Now |
DISTI #
963-LBC3225T6R8MR
|
Mouser Electronics | Power Inductors - SMD 963-LSQCA322525T6R8M RPLCMT PN 1210 6.8uH 156mOhms RoHS: Compliant | 20852 |
|
$0.0500 / $0.1600 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 6.8UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 1210 | 529 |
|
$0.0900 / $0.1440 | Buy Now |
DISTI #
LBC3225T6R8MR
|
TTI | Power Inductors - SMD 963-LSQCA322525T6R8M RPLCMT PN 1210 6.8uH 156mOhms pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0470 / $0.0640 | Buy Now |
DISTI #
C1S758100326048
|
Chip1Stop | SMD Inductor RoHS: Compliant pbFree: Yes Container: Cut Tape | 2 |
|
$0.0876 | Buy Now |
|
LCSC | 620mA 6.8uH 20% 1210 Power Inductors ROHS | 981 |
|
$0.0690 / $0.1190 | Buy Now |
|
New Advantage Corporation | General Purpose Inductor, 6.8uH, 20%, 1 Element,Ferrite-Core, SMD, 1210 RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 862 |
|
$0.0800 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LBC3225T6R8MR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBC3225T6R8MR
TAIYO YUDEN
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.156 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.62 A | |
Self Resonance Frequency | 50 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |