-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LBC3225T3R3MR by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R3508
|
Newark | Inductor, 3.3Uh, 820Ma, 20%, 160Mhz, Inductance:3.3Μh, Dc Resistance Max:0.095Ohm, Self Resonant ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0980 | Buy Now |
DISTI #
587-2429-1-ND
|
DigiKey | FIXED IND 3.3UH 820MA 95MOHM SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
340 In Stock |
|
$0.0457 / $0.1200 | Buy Now |
DISTI #
LBC3225T3R3MR
|
Avnet Americas | Wirewound Inductor, 3.3 uH, 95 Milliohm, ? 20%, 160 MHz, 820 mA, 1210 [3225 Metric] - Tape and Reel ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0533 / $0.0608 | Buy Now |
DISTI #
963-LBC3225T3R3MR
|
Mouser Electronics | Power Inductors - SMD 963-LSQCA322525T3R3M RPLCMT PN 1210 3.3uH .1235Ohms 820mA RoHS: Compliant | 16948 |
|
$0.0450 / $0.1200 | Buy Now |
|
Future Electronics | FIXED IND 3.3UH 820MA 95 MOHM RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel |
0 Reel |
|
$0.0480 / $0.0528 | Buy Now |
|
Onlinecomponents.com | Inductor Chip Wirewound 3.3uH 20% 100KHz Ferrite 820mA 123.5mOhm DCR 1210 T/R RoHS: Compliant | 0 |
|
$0.0460 / $0.0692 | Buy Now |
DISTI #
LBC3225T3R3MR
|
TTI | Power Inductors - SMD 963-LSQCA322525T3R3M RPLCMT PN 1210 3.3uH .1235Ohms 820mA pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0480 / $0.0590 | Buy Now |
|
Ameya Holding Limited | FIXED IND 3.3UH 820MA 95 MOHM | 1000-Authorized Distributor |
|
Buy Now RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LBC3225T3R3MR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBC3225T3R3MR
TAIYO YUDEN
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.1235 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.82 A | |
Self Resonance Frequency | 160 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for LBC3225T3R3MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBC3225T3R3MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMQCA322525T3R3MR | TAIYO YUDEN | Check for Price | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP | LBC3225T3R3MR vs LMQCA322525T3R3MR |
LBC3225T3R3MR8 | TAIYO YUDEN | Check for Price | General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, CHIP, 1210 | LBC3225T3R3MR vs LBC3225T3R3MR8 |