Part Details for LBC3225T1R5MR by TAIYO YUDEN
Overview of LBC3225T1R5MR by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBC3225T1R5MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R3487
|
Newark | Inductor, 1.5Uh, 1A, 20%, 220Mhz, Inductance:1.5Μh, Dc Resistance Max:0.06Ohm, Self Resonant Frequency:220Mhz, Dc Current Rating:1A, Inductor Case/Package:1210 [3225 Metric], Product Range:Lb Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden LBC3225T1R5MR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1010 | Buy Now |
DISTI #
587-2425-1-ND
|
DigiKey | FIXED IND 1.5UH 1A 60 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50570 In Stock |
|
$0.0527 / $0.1600 | Buy Now |
DISTI #
LBC3225T1R5MR
|
Avnet Americas | Ind Chip Wirewound 1.5uH 20% 100KHz Ferrite 1A 1210 T/R - Tape and Reel (Alt: LBC3225T1R5MR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0653 | Buy Now |
DISTI #
963-LBC3225T1R5MR
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSQCA322525T1R5M 1210 1.5uH 78mOhms 20%Tol 1A HiCur RoHS: Compliant | 2462 |
|
$0.0520 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.0480 | Buy Now |
|
Onlinecomponents.com | Inductor General Purpose Chip Wirewound 1.5uH 20% 100KHz Ferrite 1A 0.078Ohm DCR 1210 T/R RoHS: Compliant |
100 In Stock |
|
$0.0528 / $0.0882 | Buy Now |
DISTI #
LBC3225T1R5MR
|
TTI | Power Inductors - SMD RPLCMT PN 963-LSQCA322525T1R5M 1210 1.5uH 78mOhms 20%Tol 1A HiCur pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0470 / $0.0480 | Buy Now |
|
Ameya Holding Limited | FIXED IND 1.5UH 1A 60 MOHM SMD | 1000-Authorized Distributor |
|
RFQ | |
|
Master Electronics | Inductor General Purpose Chip Wirewound 1.5uH 20% 100KHz Ferrite 1A 0.078Ohm DCR 1210 T/R RoHS: Compliant |
100 In Stock |
|
$0.0528 / $0.0882 | Buy Now |
Part Details for LBC3225T1R5MR
LBC3225T1R5MR CAD Models
LBC3225T1R5MR Part Data Attributes:
|
LBC3225T1R5MR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBC3225T1R5MR
TAIYO YUDEN
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.078 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 220 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LBC3225T1R5MR
This table gives cross-reference parts and alternative options found for LBC3225T1R5MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBC3225T1R5MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSQPA322525T1R5MR | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP | TAIYO YUDEN | LBC3225T1R5MR vs LSQPA322525T1R5MR |
LLQCA322525T1R5MR | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP | TAIYO YUDEN | LBC3225T1R5MR vs LLQCA322525T1R5MR |
LMQPA322525T1R5MR | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP | TAIYO YUDEN | LBC3225T1R5MR vs LMQPA322525T1R5MR |