Part Details for LBC3225T1R0MRV by TAIYO YUDEN
Overview of LBC3225T1R0MRV by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBC3225T1R0MRV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y1531
|
Newark | Inductor, hi Current Wound,1210,1.0Uh,20% Rohs Compliant: Yes |Taiyo Yuden LBC3225T1R0MRV Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1200 / $0.1340 | Buy Now |
DISTI #
587-4086-1-ND
|
DigiKey | FIXED IND 1UH 1.1A 55 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.1422 / $0.3300 | Buy Now |
DISTI #
LBC3225T1R0MRV
|
Avnet Americas | Ind Chip Wirewound 1uH 20% 100KHz Ferrite 1.1A 1210 Embossed T/R - Tape and Reel (Alt: LBC3225T1R0MRV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1502 | Buy Now |
DISTI #
963-LBC3225T1R0MRV
|
Mouser Electronics | Power Inductors - SMD 1210 1uH 71.5mOhms 20%Tol 1.1A HiCur RoHS: Compliant | 0 |
|
$0.1170 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1104 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1195 / $0.1530 | Buy Now |
DISTI #
LBC3225T1R0MRV
|
Avnet Americas | Ind Chip Wirewound 1uH 20% 100KHz Ferrite 1.1A 1210 Embossed T/R - Tape and Reel (Alt: LBC3225T1R0MRV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1502 | Buy Now |
Part Details for LBC3225T1R0MRV
LBC3225T1R0MRV CAD Models
LBC3225T1R0MRV Part Data Attributes:
|
LBC3225T1R0MRV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBC3225T1R0MRV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
DC Resistance | 0.0715 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 1.1 A | |
Self Resonance Frequency | 250 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LBC3225T1R0MRV
This table gives cross-reference parts and alternative options found for LBC3225T1R0MRV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBC3225T1R0MRV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMD4532VP-1R0M | General Purpose Inductor, 1uH, 20%, 1 Element, SMD, CHIP, 1812 | 3L Electronic Corporation | LBC3225T1R0MRV vs SMD4532VP-1R0M |