Part Details for LBC3225T150MR by TAIYO YUDEN
Overview of LBC3225T150MR by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBC3225T150MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R3500
|
Newark | Inductor, 15Uh, 420Ma, 20%, 20Mhz, Inductance:15Μh, Dc Resistance Max:0.195Ohm, Self Resonant Frequency:20Mhz, Dc Current Rating:420Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Lb Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden LBC3225T150MR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1010 | Buy Now |
DISTI #
84R3501
|
Newark | Inductor, 15Uh, 420Ma, 20%, 20Mhz, Inductance:15Μh, Dc Resistance Max:0.195Ohm, Self Resonant Frequency:20Mhz, Dc Current Rating:420Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Lb Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden LBC3225T150MR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0920 | Buy Now |
DISTI #
587-LBC3225T150MRCT-ND
|
DigiKey | FIXED IND 15UH 420MA 195MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.0450 / $0.1200 | Buy Now |
DISTI #
LBC3225T150MR
|
Avnet Americas | Ind Chip Wirewound 15uH 20% 100KHz Ferrite 420mA 1210 T/R - Tape and Reel (Alt: LBC3225T150MR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0653 | Buy Now |
DISTI #
963-LBC3225T150MR
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSQCA322525T150M 1210 15uH 253.5mOhms 20%Tol 420mA RoHS: Compliant | 939 |
|
$0.0500 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.0480 | Buy Now |
|
Ameya Holding Limited | FIXED IND 15UH 420MA 195 MOHM | 1000-Authorized Distributor |
|
RFQ |
Part Details for LBC3225T150MR
LBC3225T150MR CAD Models
LBC3225T150MR Part Data Attributes:
|
LBC3225T150MR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBC3225T150MR
TAIYO YUDEN
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.2535 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.42 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |