-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R3489
|
Newark | Inductor, 10Uh, 540Ma, 10%, 23Mhz, Inductance:10Μh, Dc Resistance Max:0.133Ohm, Self Resonant Frequency:23Mhz, Dc Current Rating:540Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Lb Series, Inductance Tolerance:± 10% Rohs Compliant: Yes |Taiyo Yuden LBC3225T100KR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 986 |
|
$0.1010 / $0.1660 | Buy Now |
DISTI #
84R3490
|
Newark | Inductor, 10Uh, 540Ma, 10%, 23Mhz, Inductance:10Μh, Dc Resistance Max:0.133Ohm, Self Resonant Frequency:23Mhz, Dc Current Rating:540Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Lb Series, Inductance Tolerance:± 10% Rohs Compliant: Yes |Taiyo Yuden LBC3225T100KR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0920 | Buy Now |
DISTI #
35AH1448
|
Newark | Inductor, Hi Current Wound, 1210, 10Uh ?10%, T&r Rohs Compliant: Yes |Taiyo Yuden LBC3225T100KR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0660 | Buy Now |
DISTI #
587-2421-1-ND
|
DigiKey | FIXED IND 10UH 540MA 133MOHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
253655 In Stock |
|
$0.0527 / $0.1600 | Buy Now |
DISTI #
LBC3225T100KR
|
Avnet Americas | Wirewound Inductor, 10 uH, 133 Milliohm, ± 10%, 23 MHz, 540 mA, 1210 [3225 Metric] - Tape and Reel (Alt: LBC3225T100KR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0653 | Buy Now |
DISTI #
84R3489
|
Avnet Americas | Wirewound Inductor, 10 uH, 133 Milliohm, ± 10%, 23 MHz, 540 mA, 1210 [3225 Metric] - Product that comes on tape, but is not reeled (Alt: 84R3489) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 986 Partner Stock |
|
$0.0980 / $0.1660 | Buy Now |
DISTI #
963-LBC3225T100KR
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSQCA322525T100K 1210 10uH 172.9mOhms 10%Tol 540mA RoHS: Compliant | 46077 |
|
$0.0510 / $0.1600 | Buy Now |
|
Future Electronics | INDUCTOR, HI CURRENT WOUND, 1210, 10uH ±10%, T&R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 2000Reel |
|
$0.0461 / $0.0539 | Buy Now |
|
Onlinecomponents.com | Inductor General Purpose Chip Wirewound 10uH 10% 100KHz Ferrite 0.54A 0.1729Ohm DCR 1210 T/R RoHS: Compliant |
2000 In Stock |
|
$0.0500 / $0.0743 | Buy Now |
|
Bristol Electronics | 961 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LBC3225T100KR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBC3225T100KR
TAIYO YUDEN
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.1729 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.54 A | |
Self Resonance Frequency | 23 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |