Part Details for LBC2518T220M by TAIYO YUDEN
Overview of LBC2518T220M by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBC2518T220M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J0908
|
Newark | Wirewound Inductor, 22Uh 210Ma 20% 19Mhz, Inductance:22Μh, Dc Resistance Max:0.77Ohm, Self Resonant Frequency:19Mhz, Dc Current Rating:250Ma, Inductor Case/Package:1007 [2518 Metric], Product Range:Lb Series, Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden LBC2518T220M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0890 | Buy Now |
DISTI #
18J0909
|
Newark | Wirewound Inductor, 22Uh 210Ma 20% 19Mhz, Inductance:22Μh, Dc Resistance Max:0.77Ohm, Self Resonant Frequency:19Mhz, Dc Current Rating:250Ma, Inductor Case/Package:1007 [2518 Metric], Product Range:Lb Series, Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden LBC2518T220M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0840 | Buy Now |
DISTI #
587-5562-1-ND
|
DigiKey | FIXED IND 22UH 250MA 770MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2004 In Stock |
|
$0.0413 / $0.1400 | Buy Now |
DISTI #
LBC2518T220M
|
Avnet Americas | Ind Chip Wirewound 22uH 20% 2.52MHz Ferrite 250mA 1007 T/R - Tape and Reel (Alt: LBC2518T220M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0413 | Buy Now |
DISTI #
963-LBC2518T220M
|
Mouser Electronics | Power Inductors - SMD 963-LSQCA251818T220M RPLCMT PN 1007 22uH 1001mOhms 250mA RoHS: Compliant | 0 |
|
$0.0410 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0440 | Buy Now |
DISTI #
33364187
|
Verical | Inductor General Purpose Chip Wirewound 22uH 20% 2.52MHz Ferrite 0.25A 1.001Ohm DCR 1007 T/R RoHS: Compliant Min Qty: 360 Package Multiple: 1 | Americas - 1000 |
|
$0.0676 / $0.0870 | Buy Now |
|
Quest Components | 1600 |
|
$0.2260 / $0.5650 | Buy Now | |
|
ComSIT USA | WIRE-WOUND CHIP INDUCTOR General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 1007 RoHS: Compliant |
|
|
RFQ | |
DISTI #
C1S758100236505
|
Chip1Stop | Inductor Chip Wirewound 22uH 20% 2.52MHz Ferrite 250mA 1.001Ohm DCR 1007 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1000 |
|
$0.0628 / $0.0812 | Buy Now |
Part Details for LBC2518T220M
LBC2518T220M CAD Models
LBC2518T220M Part Data Attributes
|
LBC2518T220M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBC2518T220M
TAIYO YUDEN
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP, 1007, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1007 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.001 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 5 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 19 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |