Part Details for LBC2518T150KV by TAIYO YUDEN
Overview of LBC2518T150KV by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBC2518T150KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y1507
|
Newark | Inductor, hi Current Wound ,1007 ,15Uh10% ,t&r Rohs Compliant: Yes |Taiyo Yuden LBC2518T150KV Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 / $0.1460 | Buy Now |
DISTI #
LBC2518T150KV-ND
|
DigiKey | FIXED IND 15UH 285MA 845MOHM SMD Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1190 | Buy Now |
DISTI #
LBC2518T150KV
|
Avnet Americas | Ind Chip Wirewound 15uH 10% 2.52MHz 285mA 1007 Embossed T/R - Tape and Reel (Alt: LBC2518T150KV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1257 | Buy Now |
DISTI #
963-LBC2518T150KV
|
Mouser Electronics | Power Inductors - SMD 1007 15uH 10% RoHS: Compliant | 0 |
|
$0.1010 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0924 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1000 / $0.1198 | Buy Now |
Part Details for LBC2518T150KV
LBC2518T150KV CAD Models
LBC2518T150KV Part Data Attributes:
|
LBC2518T150KV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBC2518T150KV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.845 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.285 A | |
Self Resonance Frequency | 23 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |