Part Details for LBC2518T101KV by TAIYO YUDEN
Overview of LBC2518T101KV by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBC2518T101KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y1505
|
Newark | Inductor, hi Current Wound ,1007 ,100Uh10% ,t&r Rohs Compliant: Yes |Taiyo Yuden LBC2518T101KV Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 / $0.1460 | Buy Now |
DISTI #
LBC2518T101KV-ND
|
DigiKey | FIXED IND 100UH 125MA 4.81OHM SM Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1190 | Buy Now |
DISTI #
LBC2518T101KV
|
Avnet Americas | Ind Chip Wirewound 100uH 10% 796KHz 125mA 1007 Embossed T/R - Tape and Reel (Alt: LBC2518T101KV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1257 | Buy Now |
DISTI #
963-LBC2518T101KV
|
Mouser Electronics | Power Inductors - SMD 1007 100uH 10% RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0924 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1000 / $0.1198 | Buy Now |
Part Details for LBC2518T101KV
LBC2518T101KV CAD Models
LBC2518T101KV Part Data Attributes:
|
LBC2518T101KV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBC2518T101KV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
DC Resistance | 4.81 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.125 A | |
Self Resonance Frequency | 9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |