Datasheets
LBC2016T220K by: TAIYO YUDEN

General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP, 1007, ROHS COMPLIANT

Part Details for LBC2016T220K by TAIYO YUDEN

Overview of LBC2016T220K by TAIYO YUDEN

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LBC2016T220K

Part # Distributor Description Stock Price Buy
DISTI # 27K1853
Newark Inductor, Hi Current Wound, 0806, 22Uh10%, T&r Rohs Compliant: Yes |Taiyo Yuden LBC2016T220K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0890
  • 5,000 $0.0790
  • 10,000 $0.0650
  • 20,000 $0.0560
  • 30,000 $0.0520
  • 50,000 $0.0460
$0.0460 / $0.0890 Buy Now
DISTI # 587-2541-1-ND
DigiKey FIXED IND 22UH 165MA 1.8 OHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.1500
  • 2,000 $0.0660
$0.0660 / $0.1500 Buy Now
DISTI # LBC2016T220K
Avnet Americas Ind Chip Wirewound 22uH 10% 2.52MHz Ferrite 165mA 0806 T/R - Tape and Reel (Alt: LBC2016T220K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
  • 2,000 $0.0635
$0.0635 Buy Now
DISTI # 963-LBC2016T220K
Mouser Electronics Power Inductors - SMD 963-LSQCA201616T220K RPLCMT PN 0806 22uH 2340mOhmsTol 165mA RoHS: Compliant 0
  • 1 $0.1500
  • 10 $0.1320
  • 100 $0.0940
  • 1,000 $0.0640
  • 2,000 $0.0610
  • 10,000 $0.0540
  • 24,000 $0.0530
  • 50,000 $0.0510
  • 100,000 $0.0490
$0.0490 / $0.1500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks 0
  • 2,000 $0.0467
$0.0467 Buy Now

Part Details for LBC2016T220K

LBC2016T220K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LBC2016T220K Part Data Attributes

LBC2016T220K TAIYO YUDEN
Buy Now Datasheet
Compare Parts:
LBC2016T220K TAIYO YUDEN General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP, 1007, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer TAIYO YUDEN CO LTD
Package Description 1007
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer TAIYO YUDEN
Case/Size Code 0806
Construction Rectangular
Core Material FERRITE
DC Resistance 2.34 Ω
Inductance-Nom (L) 22 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Height 1.6 mm
Package Length 2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, EMBOSSED, 7 INCH
Rated Current-Max 0.165 A
Self Resonance Frequency 16 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Special Feature DCR IS MEASURED AT 30% TOLERANCE
Surface Mount YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 2.52 MHz
Tolerance 10%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LBC2016T220K by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LBC2016T220K by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of LBC2016T220K would you like to use for your alert(s)?
  • Please alert me when LBC2016T220K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LBC2016T220K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LBC2016T220K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LBC2016T220K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LBC2016T220K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LBC2016T220K by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: