Part Details for LBC2016T101M by TAIYO YUDEN
Overview of LBC2016T101M by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBC2016T101M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J0881
|
Newark | Wirewound Inductor, 100Uh, 75Ma 20% 8Mhz, Inductance:100Μh, Dc Resistance Max:8Ohm, Self Resonant Frequency:8Mhz, Dc Current Rating:75Ma, Inductor Case/Package:0806 [2016 Metric], Product Range:Lb Series, Inductance Tolerance:± 20%rohs Compliant: Yes |Taiyo Yuden LBC2016T101M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0980 | Buy Now |
DISTI #
587-LBC2016T101MCT-ND
|
DigiKey | FIXED IND 100UH 75MA 8 OHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0437 / $0.1600 | Buy Now |
DISTI #
LBC2016T101M
|
Avnet Americas | Wirewound Inductor, 100 uH, 8 Ohm, ± 20%, 8 MHz, 75 mA, 0806 [2016 Metric] - Tape and Reel (Alt: LBC2016T101M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0635 | Buy Now |
DISTI #
963-LBC2016T101M
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSQCA201616T101M 0806 100uH 10.4Ohms 20%Tol 75mA RoHS: Compliant | 0 |
|
$0.0430 / $0.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0467 | Buy Now |
|
Ameya Holding Limited | FIXED IND 100UH 75MA 8 OHM SMD | 2000-Authorized Distributor |
|
RFQ |
Part Details for LBC2016T101M
LBC2016T101M CAD Models
LBC2016T101M Part Data Attributes:
|
LBC2016T101M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBC2016T101M
TAIYO YUDEN
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP, 1007, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 1007 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 10.4 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.075 A | |
Self Resonance Frequency | 8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.796 MHz | |
Tolerance | 20% |