Part Details for LBC2012T220K by TAIYO YUDEN
Overview of LBC2012T220K by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBC2012T220K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T6763
|
Newark | Inductor, 22Uh, 0.13A, 10%, 16Mhz, Inductance:22Μh, Dc Resistance Max:3.7Ohm, Self Resonant Frequency:16Mhz, Dc Current Rating:130Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Lb Series, Inductance Tolerance:± 10% Rohs Compliant: Yes |Taiyo Yuden LBC2012T220K Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0810 | Buy Now |
DISTI #
54T9294
|
Newark | Inductor, 22Uh, 0.13A, 10%, 16Mhz, Full Reel, Inductance:22Μh, Dc Resistance Max:3.7Ohm, Self Resonant Frequency:16Mhz, Dc Current Rating:130Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Lb Series, Product Length:2Mm Rohs Compliant: Yes |Taiyo Yuden LBC2012T220K Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0920 | Buy Now |
DISTI #
587-2532-1-ND
|
DigiKey | FIXED IND 22UH 130MA 3.7 OHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7750 In Stock |
|
$0.0527 / $0.1600 | Buy Now |
DISTI #
LBC2012T220K
|
Avnet Americas | Ind Chip Wirewound 22uH 10% 2.52MHz Ferrite 130mA 0805 T/R - Tape and Reel (Alt: LBC2012T220K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0653 | Buy Now |
DISTI #
963-LBC2012T220K
|
Mouser Electronics | Power Inductors - SMD 963-LSQCA201212T220K RPLCMT PN 0805 22uH 4810mOhmsTol 130mA RoHS: Compliant | 1916 |
|
$0.0500 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks | 0 |
|
$0.0480 | Buy Now |
Part Details for LBC2012T220K
LBC2012T220K CAD Models
LBC2012T220K Part Data Attributes
|
LBC2012T220K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBC2012T220K
TAIYO YUDEN
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 4.81 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.13 A | |
Self Resonance Frequency | 16 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |