LBC12000-1110SXXXG

Overview of LBC12000-1110SXXXG by Bel Power Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LBC12000-1110SXXXG by Bel Power Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000007202058
Sager POWER RACK, LBC12000-1110S101G, 357MM, 157MM, 600MM, TXP4000-1110G, 3 UNITS, 12KW, 1 BATTERY CONTROLLER, OUT110VDC, 110A, CAN BUS, FAN COOLING, , Min Qty: 10 0
  • 10 $8,661.4200
  • 20 $7,857.1400
  • 50 $7,333.3300
$7,333.3300 / $8,661.4200 Buy Now

CAD Models for LBC12000-1110SXXXG by Bel Power Solutions
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LBC12000-1110SXXXG by Bel Power Solutions

LBC12000-1110SXXXG
Bel Power Solutions
-
-
Samacsys Manufacturer
Bel Power Solutions
Want to compare parts?
  1. LBC12000-1110SXXXG
    Bel Power Solutions
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LBC12000-1110SXXXG by Bel Power Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LBC12000-1110SXXXG by Bel Power Solutions

Select Manufacturer
Which Manufacturer of LBC12000-1110SXXXG would you like to use for your alert(s)?
  • Please alert me when LBC12000-1110SXXXG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LBC12000-1110SXXXG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LBC12000-1110SXXXG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LBC12000-1110SXXXG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LBC12000-1110SXXXG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LBC12000-1110SXXXG by Bel Power Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: