Part Details for LBAV70WT1G by LRC Leshan Radio Co Ltd
Overview of LBAV70WT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for LBAV70WT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
DISTI #
LBAV70WT1G
|
Avnet Asia | Diode Hyper-Fast Recovery Rectifier 70V 200mA 3-Pin SC-70 T/R (Alt: LBAV70WT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
Win Source Electronics | Dual Switching Diodes | 1060000 |
|
$0.0090 / $0.0140 | Buy Now |
Part Details for LBAV70WT1G
LBAV70WT1G CAD Models
LBAV70WT1G Part Data Attributes:
|
LBAV70WT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LBAV70WT1G
LRC Leshan Radio Co Ltd
Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon, SC-70, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LBAV70WT1G
This table gives cross-reference parts and alternative options found for LBAV70WT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBAV70WT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBAV70TT3G | Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon, ROHS COMPLIANT, SC-89, 3 PIN | LRC Leshan Radio Co Ltd | LBAV70WT1G vs LBAV70TT3G |
LBAV70TT1G | Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon, ROHS COMPLIANT, SC-89, 3 PIN | LRC Leshan Radio Co Ltd | LBAV70WT1G vs LBAV70TT1G |