Part Details for LBAL99LT1G by LRC Leshan Radio Co Ltd
Overview of LBAL99LT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LBAL99LT1G
LBAL99LT1G CAD Models
LBAL99LT1G Part Data Attributes
|
LBAL99LT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LBAL99LT1G
LRC Leshan Radio Co Ltd
Rectifier Diode, 1 Element, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.225 W | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |