Part Details for LBAA0QB1SJ-295TEMP by Murata Manufacturing Co Ltd
Overview of LBAA0QB1SJ-295TEMP by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBAA0QB1SJ-295TEMP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LBAA0QB1SJ-295TEMP
|
Avnet Asia | LPWA Module 860MHz to 930MHz 2.2V to 3.6V LGA (Alt: LBAA0QB1SJ-295TEMP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | 5 |
|
$25.0000 / $40.0000 | Buy Now |