Part Details for LBAA0QB1SJ-295 by Murata Manufacturing Co Ltd
Overview of LBAA0QB1SJ-295 by Murata Manufacturing Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBAA0QB1SJ-295
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK6727
|
Newark | Rf Transceiver, 930Mhz, -135Dbm, Smt Rohs Compliant: Yes |Murata LBAA0QB1SJ-295 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1616 |
|
$11.6300 / $16.0600 | Buy Now |
DISTI #
490-LBAA0QB1SJ-295CT-ND
|
DigiKey | RF TXRX MOD ISM<1GHZ PCB TRC SMD Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
2711 In Stock |
|
$9.7263 / $15.3600 | Buy Now |
DISTI #
LBAA0QB1SJ-295
|
Avnet Americas | LPWA Module 860MHz to 930MHz 2.2V to 3.6V LGA - Tape and Reel (Alt: LBAA0QB1SJ-295) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$12.8758 | Buy Now |
DISTI #
81-LBAA0QB1SJ-295
|
Mouser Electronics | Sub-GHz Modules Type 1SJ-295 LoRa, SX1262 MODULE WITH OPEN MCU RoHS: Compliant | 1000 |
|
$9.7200 / $14.4600 | Buy Now |
DISTI #
V99:2348_23728132
|
Arrow Electronics | RF Transceiver FSK/LoRa 3.3V LGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2314 | Americas - 1775 |
|
$9.5300 / $10.6850 | Buy Now |
|
Future Electronics | Chipset STM32L0 Series 860-930MHz 3.3 Vdc LoRa™ Modulation RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks Container: Reel | 8000Reel |
|
$6.5000 | Buy Now |
|
Future Electronics | Chipset STM32L0 Series 860-930MHz 3.3 Vdc LoRa™ Modulation RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Container: Bulk | 199Bulk |
|
$16.1300 / $16.9400 | Buy Now |
DISTI #
78816895
|
Verical | RF Transceiver FSK/LoRa 3.3V LGA T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2410 | Americas - 15000 |
|
$8.8870 / $9.3450 | Buy Now |
DISTI #
67589199
|
Verical | RF Transceiver FSK/LoRa 3.3V LGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2314 | Americas - 1775 |
|
$9.5300 / $10.6850 | Buy Now |
DISTI #
LBAA0QB1SJ-295
|
Avnet Abacus | LPWA Module 860MHz to 930MHz 2.2V to 3.6V LGA (Alt: LBAA0QB1SJ-295) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |