Part Details for LBA716STR by Littelfuse Inc
Overview of LBA716STR by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LBA716STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ6825
|
Newark | 1-Form-A1-Form-B Optomos 60V Reel Reel/ Tr |Littelfuse LBA716STR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9200 / $4.3600 | Buy Now |
DISTI #
5656-LBA716STRCT-ND
|
DigiKey | SSR RELAY SPST-NO/NC 1A 0-60V Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7564 In Stock |
|
$4.5333 / $7.7700 | Buy Now |
|
Future Electronics | LBA716 Series DPST 3750 V Dual Channel Through Hole Solid State Relay - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.4500 | Buy Now |
Part Details for LBA716STR
LBA716STR CAD Models
LBA716STR Part Data Attributes:
|
LBA716STR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LBA716STR
Littelfuse Inc
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.49.95.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |