-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5656-LBA710-ND
|
DigiKey | SSR RELAY SPST-NO/NC 1A 0-60V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
469 In Stock |
|
$4.6331 / $7.9400 | Buy Now |
|
Future Electronics | Solid State Relays - PCB Mount Dual SSR 1-Form-A/B, 60V, 1A RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Container: Bulk | 0Bulk |
|
$5.3000 / $5.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LBA710
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LBA710
Littelfuse Inc
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Control Current | 0.002 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.002 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
On-state Resistance-Max | 0.6 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.302 mm | |
Overall Length | 9.652 mm | |
Packing Method | TUBE | |
Surface Mount | NO |