Part Details for LBA673-N2Q1-1 by OSRAM GmbH
Overview of LBA673-N2Q1-1 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for LBA673-N2Q1-1
LBA673-N2Q1-1 CAD Models
LBA673-N2Q1-1 Part Data Attributes:
|
LBA673-N2Q1-1
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LBA673-N2Q1-1
OSRAM GmbH
SINGLE COLOR LED, BLUE, 2.4 mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 4.1 V | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Nom | 62.75 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.6 mm | |
Packing Method | TR | |
Peak Wavelength | 465 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 120 deg |