Part Details for LBA126 by Crydom Inc
Overview of LBA126 by Crydom Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LBA126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay SSR 50mA 1.4V DC-IN 0.15A 250V AC/DC-OUT 8-Pin RoHS: Compliant |
90 In Stock |
|
$2.9400 / $10.5600 | Buy Now |
|
Master Electronics | Relay SSR 50mA 1.4V DC-IN 0.15A 250V AC/DC-OUT 8-Pin RoHS: Compliant |
90 In Stock |
|
$2.9400 / $10.5600 | Buy Now |
Part Details for LBA126
LBA126 CAD Models
LBA126 Part Data Attributes
|
LBA126
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
LBA126
Crydom Inc
Transistor Output SSR, 2-Channel, 3750V Isolation
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 2 | |
On-state Resistance-Max | 13 Ω | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |