Part Details for LB8Z-1T03 by IDEC Corporation
Overview of LB8Z-1T03 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-101T03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 03 Positions, 2.54 mm Pitch. | |
77311-801T03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 03 Positions, 2.54 mm Pitch. |
Price & Stock for LB8Z-1T03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W5487
|
Newark | Buzzer, 80Db, 26Ma, 12Vdc, Panel, Transducer Function:Buzzer, Supply Voltage Min:-, Supply Voltage Max:12Vdc, Tones:-, Sound Level (Spl):80Db, Current Rating:26Ma, Resonant Frequency:-, Transducer Mounting:Panel, External Height:22Mmrohs Compliant: Yes |Idec LB8Z-1T03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.6500 / $59.1200 | Buy Now |
DISTI #
1885-LB8Z-1T03-ND
|
DigiKey | BUZZER 12V 0.98X 0.70" W SMD Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.3300 | Buy Now |
DISTI #
199-LB8Z1T03
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Buzzer 12V Solder IP54 | 0 |
|
$38.1400 / $51.3900 | Order Now |
DISTI #
71771814
|
RS | LB 16mm Buzzer 12V Solder IP54 | IDEC Corporation LB8Z-1T03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$35.2900 / $37.1500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.2500 / $46.6700 | Buy Now |
DISTI #
000000000005169002
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Buzzer 12V Solder IP54 Min Qty: 1 | 0 |
|
$40.1300 / $44.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$35.2500 / $46.6700 | Buy Now |