Part Details for LB8MP-1T03R by IDEC Corporation
Overview of LB8MP-1T03R by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB8MP-1T03R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-LB8MP-1T03R-ND
|
DigiKey | LB 16MM PILOT LIGHT R Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.0000 | Buy Now |
DISTI #
199-LB8MP1T03R
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pilot light R | 0 |
|
$19.0000 / $28.2700 | Order Now |
DISTI #
70976792
|
RS | Pilot Light LB Series Flush Bezel Metal Rect Flat 12VDC Red | IDEC Corporation LB8MP-1T03R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.9900 / $22.3200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.5700 / $23.2500 | Buy Now |
DISTI #
000000000005168734
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pilot light R Min Qty: 1 | 0 |
|
$20.0000 / $24.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.5700 / $23.2500 | Buy Now |