Part Details for LB8MK-3ST2VH-1H by IDEC Corporation
Overview of LB8MK-3ST2VH-1H by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB8MK-3ST2VH-1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-LB8MK-3ST2VH-1H-ND
|
DigiKey | SWITCH KEY 3POS DPDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.1600 | Buy Now |
DISTI #
199-LB8MK3ST2VH1H
|
Mouser Electronics | Keylock Switches LB 16mm Key Selector DPDT H | 0 |
|
$50.4800 / $66.3300 | Order Now |
DISTI #
71766740
|
RS | LB 16mm Key Selector DPDT H | IDEC Corporation LB8MK-3ST2VH-1H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$48.5900 / $51.1300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.5200 / $64.2300 | Buy Now |
DISTI #
000000000005168213
|
Sager | Keylock Switches LB 16mm Key Selector DPDT H Min Qty: 1 | 0 |
|
$55.2400 / $61.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$48.5200 / $64.2300 | Buy Now |