There are no models available for this part yet.
Overview of LB8MK-2T2VB by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LB8MK-2T2VB by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99W0517
|
Newark | Lb 16Mm Key Selector Dpdt B Rohs Compliant: Yes |Idec LB8MK-2T2VB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.7600 / $52.7200 | Buy Now | |
DISTI #
1885-LB8MK-2T2VB-ND
|
DigiKey | SWITCH KEY 2POS DPDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.8800 | Buy Now | |
DISTI #
199-LB8MK2T2VB
|
Mouser Electronics | Keylock Switches LB 16mm Key Selector DPDT B | 0 |
|
$39.7200 / $51.0600 | Order Now | |
DISTI #
71768335
|
RS | LB 16mm Key Selector DPDT B | IDEC Corporation LB8MK-2T2VB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.6100 / $44.7500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.5800 / $47.1100 | Buy Now | ||
DISTI #
000000000005167656
|
Sager | Keylock Switches LB 16mm Key Selector DPDT B Min Qty: 1 | 0 |
|
$40.5200 / $44.8800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$35.5800 / $47.1100 | Buy Now |