Part Details for LB8MK-2T1VC by IDEC Corporation
Overview of LB8MK-2T1VC by IDEC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB8MK-2T1VC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-LB8MK-2T1VC-ND
|
DigiKey | SWITCH KEY 2POS SPDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.4400 | Buy Now |
DISTI #
199-LB8MK2T1VC
|
Mouser Electronics | Keylock Switches LB 16mm Key Selector SPDT C | 0 |
|
$37.4200 / $48.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.1100 / $43.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$33.1100 / $43.4700 | Buy Now |