Part Details for LB8MK-2ST6B-6H by IDEC Corporation
Overview of LB8MK-2ST6B-6H by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB8MK-2ST6B-6H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-LB8MK-2ST6B-6H-ND
|
DigiKey | SWITCH KEYLOCK 2POS DPDT 5A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.0900 | Buy Now |
DISTI #
199-LB8MK2ST6B6H
|
Mouser Electronics | Keylock Switches LB 16mm Key Selector DPDT B | 0 |
|
$50.4400 / $66.2700 | Order Now |
DISTI #
71768296
|
RS | LB 16mm Key Selector DPDT B | IDEC Corporation LB8MK-2ST6B-6H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$56.7000 / $60.9700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.8800 / $62.8600 | Buy Now |
DISTI #
000000000005167617
|
Sager | Keylock Switches LB 16mm Key Selector DPDT B Min Qty: 1 | 0 |
|
$55.2000 / $61.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$47.8800 / $62.8600 | Buy Now |