Part Details for LB8MK-2ST1A by IDEC Corporation
Overview of LB8MK-2ST1A by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB8MK-2ST1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W0480
|
Newark | Lb 16Mm Key Selector Spdt A Rohs Compliant: Yes |Idec LB8MK-2ST1A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.8600 / $65.5100 | Buy Now |
DISTI #
1885-LB8MK-2ST1A-ND
|
DigiKey | SWITCH KEY 2POS SPDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.0900 | Buy Now |
DISTI #
199-LB8MK2ST1A
|
Mouser Electronics | Keylock Switches LB 16mm Key Selector SPDT A | 0 |
|
$46.0000 / $60.4400 | Order Now |
DISTI #
71768137
|
RS | LB 16mm Key Selector SPDT A | IDEC Corporation LB8MK-2ST1A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.2600 / $46.5800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.2100 / $58.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$44.2100 / $58.5300 | Buy Now |