There are no models available for this part yet.
Overview of LB8MK-2ST1A-4H by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LB8MK-2ST1A-4H by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885-LB8MK-2ST1A-4H-ND
|
DigiKey | SWITCH KEY 2POS SPDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.0900 | Buy Now | |
DISTI #
199-LB8MK2ST1A4H
|
Mouser Electronics | Keylock Switches LB 16mm Key Selector SPDT A | 0 |
|
$46.0000 / $60.4400 | Order Now | |
DISTI #
71768141
|
RS | LB 16mm Key Selector SPDT A | IDEC Corporation LB8MK-2ST1A-4H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.2600 / $46.5800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.2100 / $58.5300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$44.2100 / $58.5300 | Buy Now |