There are no models available for this part yet.
Overview of LB8L-M1T11VW by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LB8L-M1T11VW by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885-LB8L-M1T11VW-ND
|
DigiKey | LB 16MM ILLUMINATED PB SPDT W Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.8300 | Buy Now | |
DISTI #
71767266
|
RS | LB 16mm Illuminated PB SPDT W | IDEC Corporation LB8L-M1T11VW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.3800 / $16.9100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.8300 / $19.6300 | Buy Now | ||
DISTI #
000000000005167017
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Illuminated PB SPDT W | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$14.8300 / $19.6300 | Buy Now |
CAD Models for LB8L-M1T11VW by IDEC Corporation
Part Data Attributes for LB8L-M1T11VW by IDEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
unknown
|
Switch Type
|
PUSHBUTTON SWITCH
|