Part Details for LB8K-2ST5C-4H by IDEC Corporation
Overview of LB8K-2ST5C-4H by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB8K-2ST5C-4H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-LB8K-2ST5C-4H-ND
|
DigiKey | SWITCH KEYLOCK 2POS SPDT 5A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.9800 | Buy Now |
DISTI #
199-LB8K2ST5C4H
|
Mouser Electronics | Keylock Switches LB 16mm Key Selector SPDT C RoHS: Compliant | 0 |
|
$42.7300 / $56.1500 | Order Now |
DISTI #
71767431
|
RS | LB 16mm Key Selector SPDT C | IDEC Corporation LB8K-2ST5C-4H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.1300 / $43.2900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.0800 / $54.3800 | Buy Now |
DISTI #
000000000005166022
|
Sager | Keylock Switches LB 16mm Key Selector SPDT C Min Qty: 1 | 0 |
|
$46.7600 / $51.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$41.0800 / $54.3800 | Buy Now |
Part Details for LB8K-2ST5C-4H
LB8K-2ST5C-4H CAD Models
LB8K-2ST5C-4H Part Data Attributes
|
LB8K-2ST5C-4H
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
LB8K-2ST5C-4H
IDEC Corporation
Keylock Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Length | 0.079 inch | |
Actuator Type | KEYLOCK | |
Body Breadth | 22 mm | |
Body Color | GRAY | |
Body Height | 27.9 mm | |
Body Length or Diameter | 28 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
Indexing Angle | 90 deg | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 2 | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | KEYLOCK SWITCH | |
Terminal Length | 0.276 inch | |
Termination Type | SOLDER |