Datasheets
LB8GL-A1T64G by: IDEC Corporation

Pushbutton Switch,

Part Details for LB8GL-A1T64G by IDEC Corporation

Overview of LB8GL-A1T64G by IDEC Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LB8GL-A1T64G

Part # Distributor Description Stock Price Buy
DISTI # 98W9649
Newark Lb 16Mm Illuminated Pb Dpdt G Rohs Compliant: Yes |Idec LB8GL-A1T64G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $37.3100
  • 25 $34.1800
  • 50 $31.7500
  • 100 $30.7100
  • 250 $29.6700
$29.6700 / $37.3100 Buy Now
DISTI # 1885-LB8GL-A1T64G-ND
DigiKey LB 16MM ILLUMINATED PB DPDT G Min Qty: 1 Lead time: 27 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $43.6400
$43.6400 Buy Now
DISTI # 199-LB8GLA1T64G
Mouser Electronics Industrial Panel Mount Indicators / Switch Indicators LB 16mm Illuminated PB DPDT G RoHS: Compliant 5
  • 1 $37.1300
  • 10 $29.0800
  • 25 $27.7600
  • 50 $26.2800
  • 100 $25.4000
  • 250 $24.9600
$24.9600 / $37.1300 Buy Now
DISTI # 71763702
RS LB 16mm Illuminated PB DPDT G | IDEC Corporation LB8GL-A1T64G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $37.5000
  • 5 $34.5000
  • 10 $31.3100
  • 50 $28.8800
$28.8800 / $37.5000 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $30.5400
  • 5 $28.5200
  • 25 $26.3200
  • 50 $25.1600
  • 100 $24.0900
  • 250 $23.4200
  • 500 $23.0700
$23.0700 / $30.5400 Buy Now
DISTI # 000000000005165641
Sager Industrial Panel Mount Indicators / Switch Indicators LB 16mm Illuminated PB DPDT G Min Qty: 1 0
  • 1 $31.5200
  • 6 $29.0900
  • 14 $27.8100
  • 29 $27.0200
  • 58 $26.2700
$26.2700 / $31.5200 Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $30.5400
  • 5 $28.5200
  • 25 $26.3200
  • 50 $25.1600
  • 100 $24.0900
  • 250 $23.4200
  • 500 $23.0700
$23.0700 / $30.5400 Buy Now

Part Details for LB8GL-A1T64G

LB8GL-A1T64G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LB8GL-A1T64G Part Data Attributes

LB8GL-A1T64G IDEC Corporation
Buy Now Datasheet
Compare Parts:
LB8GL-A1T64G IDEC Corporation Pushbutton Switch,
Part Life Cycle Code Active
Ihs Manufacturer IDEC CORP
Reach Compliance Code unknown
Actuator Length 0.079 inch
Actuator Type BUTTON
Body Breadth 22 mm
Body Color GRAY
Body Height 27.9 mm
Body Length or Diameter 28 mm
Center Contact Material SILVER
Contact (AC) Max Rating R Load 5A@250VAC
Contact Current(AC)-Max 5 A
Contact Current(DC)-Max 5 A
Contact (DC) Max Rating R Load 5A@30VDC
Contact Resistance 0.05 mΩ
Contact Voltage(AC)-Max 250 V
Contact Voltage(DC)-Max 30 V
Dielectric Withstand Volts 2000VAC V
Electrical Life 50000 Cycle(s)
End Contact Material SILVER
Illumination GREEN LED
Insulation Resistance 100000000 Ω
Mounting Feature PANEL MOUNT
Operating Temperature-Max 55 °C
Operating Temperature-Min -25 °C
Packing Method BULK
Sealing IP65
Surface Mount NO
Switch Action LATCHED
Switch Function DPDT
Switch Type PUSHBUTTON SWITCH
Terminal Length 0.276 inch
Termination Type SOLDER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LB8GL-A1T64G by IDEC Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LB8GL-A1T64G by IDEC Corporation

Select Manufacturer
Which Manufacturer of LB8GL-A1T64G would you like to use for your alert(s)?
  • Please alert me when LB8GL-A1T64G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LB8GL-A1T64G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LB8GL-A1T64G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LB8GL-A1T64G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LB8GL-A1T64G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LB8GL-A1T64G by IDEC Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: