Part Details for LB8GL-A1T21PW by IDEC Corporation
Overview of LB8GL-A1T21PW by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB8GL-A1T21PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W9584
|
Newark | Lb 16Mm Illuminated Pb Dpdt Pw Rohs Compliant: Yes |Idec LB8GL-A1T21PW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.9100 / $47.6700 | Buy Now |
DISTI #
1885-LB8GL-A1T21PW-ND
|
DigiKey | LB 16MM ILLUMINATED PB DPDT PW Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.6200 | Buy Now |
DISTI #
199-LB8GLA1T21PW
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Illuminated PB DPDT PW RoHS: Compliant | 0 |
|
$30.7800 / $42.9800 | Order Now |
DISTI #
71763626
|
RS | LB 16mm Illuminated PB DPDT PW | IDEC Corporation LB8GL-A1T21PW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.4800 / $37.0700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.1700 / $38.2200 | Buy Now |
DISTI #
000000000005165565
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Illuminated PB DPDT PW Min Qty: 1 | 0 |
|
$33.5600 / $40.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.1700 / $38.2200 | Buy Now |
Part Details for LB8GL-A1T21PW
LB8GL-A1T21PW CAD Models
LB8GL-A1T21PW Part Data Attributes
|
LB8GL-A1T21PW
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
LB8GL-A1T21PW
IDEC Corporation
Pushbutton Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | unknown | |
Actuator Length | 0.079 inch | |
Actuator Type | BUTTON | |
Body Breadth | 22 mm | |
Body Color | BLUE | |
Body Height | 27.9 mm | |
Body Length or Diameter | 28 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Illumination | WHITE LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.276 inch | |
Termination Type | SOLDER |