Part Details for LB7S-32T2 by IDEC Corporation
Overview of LB7S-32T2 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB7S-32T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W9098
|
Newark | Lb 16Mm Selector Sw Dpdt Rohs Compliant: Yes |Idec LB7S-32T2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.2200 / $32.9600 | Buy Now |
DISTI #
1885-LB7S-32T2-ND
|
DigiKey | SWITCH SELECT 3P DPDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.6400 | Buy Now |
DISTI #
199-LB7S32T2
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Selector SW DPDT | 0 |
|
$22.0600 / $32.8100 | Order Now |
DISTI #
71761920
|
RS | LB 16mm Selector SW DPDT | IDEC Corporation LB7S-32T2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.1700 / $20.9000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.3900 / $26.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.3900 / $26.9900 | Buy Now |