There are no models available for this part yet.
Overview of LB7MK-3ST2VH-1H by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LB7MK-3ST2VH-1H by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885-LB7MK-3ST2VH-1H-ND
|
DigiKey | SWITCH KEY 3POS DPDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.1600 | Buy Now | |
DISTI #
199-LB7MK3ST2VH1H
|
Mouser Electronics | Keylock Switches LB 16mm Key Selector DPDT H | 0 |
|
$50.4800 / $66.3300 | Order Now | |
DISTI #
71762313
|
RS | LB 16mm Key Selector DPDT H | IDEC Corporation LB7MK-3ST2VH-1H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.7400 / $55.2800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.5200 / $64.2300 | Buy Now | ||
DISTI #
000000000005164306
|
Sager | Keylock Switches LB 16mm Key Selector DPDT H Min Qty: 1 | 0 |
|
$55.2400 / $61.1900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$48.5200 / $64.2300 | Buy Now |