Part Details for LB7MK-32ST3VH-1H by IDEC Corporation
Overview of LB7MK-32ST3VH-1H by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB7MK-32ST3VH-1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-LB7MK-32ST3VH-1H-ND
|
DigiKey | SWITCH KEY 3POS 3PDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.4700 | Buy Now |
DISTI #
199-LB7MK32ST3VH1H
|
Mouser Electronics | Keylock Switches LB 16mm Key Selector 3PDT H | 0 |
|
$52.6100 / $69.1300 | Order Now |
DISTI #
71763107
|
RS | LB 16mm Key Selector 3PDT H | IDEC Corporation LB7MK-32ST3VH-1H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.1400 / $63.5900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.9500 / $65.5700 | Buy Now |
DISTI #
000000000005164036
|
Sager | Keylock Switches LB 16mm Key Selector 3PDT H Min Qty: 1 | 0 |
|
$57.5700 / $63.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$49.9500 / $65.5700 | Buy Now |