Part Details for LB7MK-2T2VC by IDEC Corporation
Overview of LB7MK-2T2VC by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB7MK-2T2VC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-LB7MK-2T2VC-ND
|
DigiKey | SWITCH KEY 2POS DPDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.8800 | Buy Now |
DISTI #
199-LB7MK2T2VC
|
Mouser Electronics | Keylock Switches LB 16mm Key Selector DPDT C | 0 |
|
$39.7200 / $51.0600 | Order Now |
DISTI #
71762871
|
RS | LB 16mm Key Selector DPDT C | IDEC Corporation LB7MK-2T2VC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.6100 / $44.7500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.1400 / $46.1400 | Buy Now |
DISTI #
000000000005163750
|
Sager | Keylock Switches LB 16mm Key Selector DPDT C Min Qty: 1 | 0 |
|
$40.5200 / $44.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$35.1400 / $46.1400 | Buy Now |