There are no models available for this part yet.
Overview of LB7L-A1T63Y by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LB7L-A1T63Y by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98W8108
|
Newark | Lb 16Mm Illuminated Pb Dpdt Y Rohs Compliant: Yes |Idec LB7L-A1T63Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.7900 / $42.4900 | Buy Now | |
DISTI #
1885-LB7L-A1T63Y-ND
|
DigiKey | LB 16MM ILLUMINATED PB DPDT Y Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.1600 | Buy Now | |
DISTI #
199-LB7LA1T63Y
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Illuminated PB DPDT Y RoHS: Compliant | 0 |
|
$32.6000 / $35.1700 | Order Now | |
DISTI #
70976336
|
RS | Pushbutton, LB Series, Flush Bezel Black, Square, Maint, 12VDC, DPDT, Illum, Yel | IDEC Corporation LB7L-A1T63Y RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.9800 / $36.6500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.9500 / $34.0700 | Buy Now | ||
DISTI #
000000000005163089
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Illuminated PB DPDT Y Min Qty: 1 | 0 |
|
$29.9100 / $35.8900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$25.9500 / $34.0700 | Buy Now |
CAD Models for LB7L-A1T63Y by IDEC Corporation
Part Data Attributes for LB7L-A1T63Y by IDEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
unknown
|
Actuator Length
|
0.079 inch
|
Actuator Type
|
BUTTON
|
Body Breadth
|
22 mm
|
Body Color
|
GRAY
|
Body Height
|
27.9 mm
|
Body Length or Diameter
|
22 mm
|
Center Contact Material
|
SILVER
|
Contact (AC) Max Rating R Load
|
5A@250VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Current(DC)-Max
|
5 A
|
Contact (DC) Max Rating R Load
|
5A@30VDC
|
Contact Resistance
|
0.05 mΩ
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
30 V
|
Dielectric Withstand Volts
|
2000VAC V
|
Electrical Life
|
50000 Cycle(s)
|
End Contact Material
|
SILVER
|
Illumination
|
YELLOW LED
|
Insulation Resistance
|
100000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
BULK
|
Sealing
|
IP65
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DPDT
|
Switch Type
|
PUSHBUTTON SWITCH
|
Terminal Length
|
0.276 inch
|
Termination Type
|
SOLDER
|