Part Details for LB7L-A1T21VG by IDEC Corporation
Overview of LB7L-A1T21VG by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB7L-A1T21VG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W8049
|
Newark | Lb 16Mm Illuminated Pb Dpdt G Rohs Compliant: Yes |Idec LB7L-A1T21VG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5700 / $32.1500 | Buy Now |
DISTI #
1885-LB7L-A1T21VG-ND
|
DigiKey | LB 16MM ILLUMINATED PB DPDT G Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.0800 | Buy Now |
DISTI #
199-LB7LA1T21VG
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Illuminated PB DPDT G RoHS: Compliant | 0 |
|
$23.0300 / $32.0500 | Order Now |
DISTI #
71761285
|
RS | LB 16mm Illuminated PB DPDT G | IDEC Corporation LB7L-A1T21VG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.2500 / $25.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.6300 / $25.7800 | Buy Now |
DISTI #
000000000005163019
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Illuminated PB DPDT G Min Qty: 1 | 0 |
|
$22.6300 / $27.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.6300 / $25.7800 | Buy Now |
Part Details for LB7L-A1T21VG
LB7L-A1T21VG CAD Models
LB7L-A1T21VG Part Data Attributes
|
LB7L-A1T21VG
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
LB7L-A1T21VG
IDEC Corporation
Pushbutton Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | unknown | |
Actuator Length | 0.079 inch | |
Actuator Type | BUTTON | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 22 mm | |
Body Color | BLUE | |
Body Height | 27.9 mm | |
Body Length or Diameter | 22 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Illumination | GREEN LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 9 | |
Packing Method | BULK | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.217 inch | |
Termination Type | SOLDER |