Part Details for LB7GL-A1T14W by IDEC Corporation
Overview of LB7GL-A1T14W by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB7GL-A1T14W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-LB7GL-A1T14W-ND
|
DigiKey | LB 16MM ILLUMINATED PB SPDT W Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.1200 | Buy Now |
DISTI #
71760060
|
RS | LB 16mm Illuminated PB SPDT W | IDEC Corporation LB7GL-A1T14W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.7900 / $20.5200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.0100 / $26.4900 | Buy Now |
DISTI #
000000000005161653
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Illuminated PB SPDT W | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.0100 / $26.4900 | Buy Now |