Part Details for LB7GB-A1T2VLR by IDEC Corporation
Overview of LB7GB-A1T2VLR by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB7GB-A1T2VLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W7336
|
Newark | Lb 16Mm Pushbuttons Dpdt Lr Rohs Compliant: Yes |Idec LB7GB-A1T2VLR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1700 / $29.1400 | Buy Now |
DISTI #
1885-LB7GB-A1T2VLR-ND
|
DigiKey | LB 16MM PUSHBUTTONS DPDT LR Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.8100 | Buy Now |
DISTI #
199-LB7GBA1T2VLR
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pushbuttons DPDT LR | 0 |
|
$20.8700 / $29.0500 | Order Now |
DISTI #
71759842
|
RS | LB 16mm Pushbuttons DPDT LR | IDEC Corporation LB7GB-A1T2VLR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.0700 / $22.6600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.8000 / $23.3600 | Buy Now |
DISTI #
000000000005161434
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pushbuttons DPDT LR Min Qty: 1 | 0 |
|
$20.5100 / $24.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.8000 / $23.3600 | Buy Now |