LB7677L
Description: Laser Diode, 1590nm,

Overview of LB7677L by Opnext

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LB7677L by Opnext
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LB7677L by Opnext

LB7677L
Opnext
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
OPNEXT INC
Reach Compliance Code
unknown
Forward Current-Max
0.15 A
Forward Voltage-Max
1.7 V
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
LASER DIODE
Peak Wavelength
1590 nm
Response Time-Max
1.2e-10 s
Want to compare parts?
  1. LB7677L
    Opnext
    Laser Diode, 1590nm,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LB7677L by Opnext.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LB7677L by Opnext

  • Please alert me when LB7677L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LB7677L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LB7677L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LB7677L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LB7677L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LB7677L by Opnext

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: